- RS-artikelnummer:
- 236-4330
- Tillv. art.nr:
- J26400
- Tillverkare / varumärke:
- Northwood Hygiene
Denna produkt har utgått
- RS-artikelnummer:
- 236-4330
- Tillv. art.nr:
- J26400
- Tillverkare / varumärke:
- Northwood Hygiene
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
The Northwood Hygiene product is a jumbo toilet roll which is soft, strong and absorbent long roll with a large capacity. Its good value makes it ideal for use in high traffic environments.
Color of roll is white
Roll length is 400 m
Paper Type is Recycled
Roll length is 400 m
Paper Type is Recycled
Specifikationer
Attribute | Value |
---|---|
Number of Ply | 2 |
Core Diameter | 62mm |
Number of Sheets | 1081 |
Roll Diameter | 60mm |
Number of Rolls | 6 |
- RS-artikelnummer:
- 236-4330
- Tillv. art.nr:
- J26400
- Tillverkare / varumärke:
- Northwood Hygiene