RS PRO Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

Mängdrabatt möjlig

Antal (1 enhet)*

56,99 kr

(exkl. moms)

71,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 8 enhet(er) är redo att levereras
  • Plus 224 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 25 enhet(er) från den 23 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4956,99 kr
50 - 9950,96 kr
100 - 24935,84 kr
250 - 49934,27 kr
500 +33,38 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
734-7000
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Illuminated

No

Actuator Length

11.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated

Contact Resistance

0.01Ω

Operating Temperature Range

-30 → +85°C

Mechanical Life

200000Cycles

Minimum Operating Temperature

-30°C

Standards Met

RoHS & Lead Free

Maximum Operating Temperature

+85°C

RS PRO SPST PCB Mount Water Resistant Miniature Toggle Switch 250V


A high-quality sealed water-resistant toggle switch with a Single Pole Single Throw (SPST) configuration designed for an On-Off-On action.

Constructed with a strong Stainless Steel case within a flame retardant Dially Phthalate housing holding a Chrome plated Brass switch for a tough toggle switch fit for industrial and commercial environments.

Intended for PCB mounting and designed in a latching action which means that once it is set to a position it stays in position. Featuring Silver plated terminals reducing the risk of contact oxidisation maintaining secure and reliable conductivity throughout its mechanical life.

The PCB mount toggle switch is sealed for protection against moisture and water, capable of operating at temperatures of up to 85° C and features compact dimensions of 12.90 x 7.90 x 32mm including the toggle switch. A hardwearing toggle switch ideal for busy circuit boards.

Features and Benefits


  • Toggle switch

  • On-Off-On positions

  • PCB mount

  • Solder tag termination

  • Make and break cycle

  • Water resistance of 100 cycles minimum at 100mm

  • Contact resistance of 10mΩ max

  • Operating temperature of -30°C to 85°C

  • Dially phthalate (DAP) case UL94V-0

  • Chrome plated Brass actuator

  • Stainless Steel housing

  • Silver plated contacts

  • Minimum insulation resistance of 500MΩ

  • Minimum dielectric strength of 1000 Vrms

  • Mechanical life of 20,000 cycles

Standards and Approvals: RoHS compliant

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

relaterade länkar