RS PRO Toggle Switch, Through Hole Mount, On-None-On, SPDT, Through Hole Terminal

Mängdrabatt möjlig

Antal (1 enhet)*

41,76 kr

(exkl. moms)

52,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 131 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4941,76 kr
50 - 9937,86 kr
100 - 24930,02 kr
250 - 49927,44 kr
500 +24,30 kr

*vägledande pris

RS-artikelnummer:
209-9344
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Contact Configuration

SPDT

Switch Operation

On-None-On

Contact Current Rating

5A

Mounting Type

Through Hole

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

10mΩ

COO (Country of Origin):
CN

RS PRO Toggle Switch, ON-NONE-ON, SPDT, Through-Hole Mount


Introducing the range of RS PRO sealed miniature toggle switches, ideal for use in the control of electrical circuits. The Toggle switches interrupt the flow of current in electrical circuits, allowing for both ON-OFF functions in opening or closing the circuit. The toggle switch works by removing contact with the terminal: switching OFF and re-connecting the two for ON.

This high-quality toggle switch is a Single Pole Double Throw (SPDT) ON-NONE-ON miniature toggle switch with a water-proof sealant preventing dust from getting inside during soldering. With a PC through-hole mount, the RS PRO Toggle Switch complies with IP67 standards has a 5A contact rating and a capability to operate between -40°C and 85°C. This toggle switch also has a long electrical life so is ideal for a variety of applications such as telecommunications and industrial controls. The RS PRO miniature toggle Switch is an essential component to a range of electrical circuits.

Features and Benefits:


  • The RS PRO sealed miniature toggle switch offers a mechanical life of 30,000 make-and-break cycles

  • Sealed electrical toggle switch

  • An operating temperature range from -40°C to 85°C allowing for use in a wide range of situations

  • On-None-On switch operation offering two connections

  • SPDT Toggle consists of a single input terminal connecting to 2 output terminals to operate as either an on-off switch or to connect circuits to two varying paths

  • 3 copper alloy terminals with gold plating

  • Stainless switch support retainer

  • Insulation resistant to 1,000 Ω Min

  • UL, RoHS and Lead-Free compliance

  • IP67 waterproof

  • Actuator Type - 12.70 High

  • Bushing Type - 6.10 High

Applications:


The RS PRO miniature toggle switch can be used to control the flow of electrical circuits with the open or close of a current. This toggle switch would be useful in telecommunications and networking equipment for wireless network cards, handheld devices and reset switches. The SPDT toggle switch could also be used in instrumentation to shut-off switches using controllers proving it to be essential in industrial controls such as joysticks, grips and power supplies. This toggle switch can also be used in other circumstances such as elevator controls, boat and marine control panels, catering and medical such as food processing equipment and a wheelchair motor switches. The toggle switch is also used in test and measurement equipment as well as security systems and construction. It’s clear to see how versatile and essential this product is.

What is an SPDT toggle switch?


A Single Pole Double Throw (SPDT) switch uses a single input connecting to two output terminals to operate as either an on-off switch or to connect circuits to two varying paths.

Why would you need an SPDT type toggle switch?


SPDT Toggle switches can connect circuits to any two paths of which the circuit might function. For example, an SPDT switch may be used for two different functions i.e. a printer from standby to ready.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards and Certifications:


  • RoHS 2011/65/EU & 2015/863

  • IP 67 standards

  • UL94V-0

relaterade länkar