APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
- RS-artikelnummer:
- 190-0636
- Tillv. art.nr:
- 5649A.3V
- Tillverkare / varumärke:
- APEM
Mängdrabatt möjlig
Antal (1 enhet)*
195,30 kr
(exkl. moms)
244,12 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 127 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 24 | 195,30 kr |
| 25 - 49 | 160,16 kr |
| 50 - 99 | 146,72 kr |
| 100 - 249 | 136,75 kr |
| 250 + | 124,88 kr |
*vägledande pris
- RS-artikelnummer:
- 190-0636
- Tillv. art.nr:
- 5649A.3V
- Tillverkare / varumärke:
- APEM
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
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 4 A @ 30 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 15.1mm | |
| Actuator Material | Nickel Plated Brass | |
| Contact Resistance | 0.01Ω | |
| Panel Cut Out Size | 6.5mm | |
| Contact Material | Silver | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 100000Operations | |
| Maximum Operating Temperature | +85°C | |
| Välj alla | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 4 A @ 30 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 15.1mm | ||
Actuator Material Nickel Plated Brass | ||
Contact Resistance 0.01Ω | ||
Panel Cut Out Size 6.5mm | ||
Contact Material Silver | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 100000Operations | ||
Maximum Operating Temperature +85°C | ||
Toggle Switches Miniature, Locking Lever
Switches with a locking lever that is retained in one switch position and may only change over by being drawn out (against a spring retainer) and guided into the other position thus preventing accidental switching
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
CSA

relaterade länkar
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-Off-(On) Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch (On)-Off-(On) Solder Terminal
- APEM Toggle Switch On-Off Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch (On)-Off-(On) Solder Terminal, 24V dc
- APEM Toggle Switch On-Off-On Solder Lug Terminal, 30V dc