NKK Switches Toggle Switch, Panel Mount, Latching, SPST, Through Hole Terminal, 250V ac
- RS-artikelnummer:
- 181-3693
- Tillv. art.nr:
- P2011P
- Tillverkare / varumärke:
- NKK Switches
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 181-3693
- Tillv. art.nr:
- P2011P
- Tillverkare / varumärke:
- NKK Switches
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
| Brand | NKK Switches | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 6 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.5mm | |
| Actuator Length | 13mm | |
| Voltage Rating | 250V ac | |
| Contact Material | Pure Silver (Stationary), Silver Alloy (Movable) | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -10 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -10°C | |
| Välj alla | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Contact Current Rating 6 A | ||
Mounting Type Panel Mount | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Panel Cut Out Diameter 12.5mm | ||
Actuator Length 13mm | ||
Voltage Rating 250V ac | ||
Contact Material Pure Silver (Stationary), Silver Alloy (Movable) | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -10 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
10A Power Level: Bushing or PCB Mount
Special silver alloy contacts resist arcing and guarantee stable contact and long life.
Stainless-steel frame resists corrosion and increases environmental safety.
Special silver alloy contacts resist arcing and guarantee stable contact and long life.
Stainless-steel frame resists corrosion and increases environmental safety.
Relaterade länkar
- NKK Switches Toggle Switch Latching Through Hole Terminal, 250V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 250V ac
- NKK Switches Toggle Switch Latching Solder Terminal
- NKK Switches Toggle Switch On-Off Screw Terminal, 250V ac
- NKK Switches Toggle Switch On-(On) Solder Terminal, 250V ac
- NKK Switches Toggle Switch On-Off Solder Terminal, 250V ac
- NKK Switches Toggle Switch On-On Screw Terminal, 250V ac
- NKK Switches Toggle Switch On-Off Tab Terminal, 125V ac