Dynex DCR750D22, Thyristor 2200V, 750A 300mA

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
760-9301
Tillv. art.nr:
DCR750D22
Tillverkare / varumärke:
Dynex
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Dynex

Rated Average On-State Current

750A

Thyristor Type

SCR

Package Type

Type G

Repetitive Peak Reverse Voltage

2200V

Surge Current Rating

10000A

Mounting Type

Stud

Maximum Gate Trigger Current

300mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

200mA

Pin Count

3

Dimensions

47 (Dia.) x 14.5mm

Peak On-State Voltage

2V

Repetitive Peak Forward Blocking Voltage

2200V

Repetitive Peak Off-State Current

50mA

Maximum Operating Temperature

+125 °C

Phase Control Capsule Thyristors, DYNEX


Supplied with

Gate & Cathode Leads.


Thyristors - DYNEX


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).