Renesas Electronics CR12LM-12B#B00, Thyristor 600V, 18.8A 30mA

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Förpackningsalternativ:
RS-artikelnummer:
124-3667
Tillv. art.nr:
CR12LM-12B#B00
Tillverkare / varumärke:
Renesas Electronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Renesas Electronics

Rated Average On-State Current

18.8A

Package Type

TO-220FL

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

360A

Mounting Type

Through Hole

Maximum Gate Trigger Current

30mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

15mA

Pin Count

3

Dimensions

10 x 4.5 x 15mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

600V

Maximum Operating Temperature

+150 °C

Off-State Voltage

600V

Repetitive Peak Off-State Current

5mA

Peak On-State Voltage

1.6V

Phase Control Thyristors, Renesas Electronics



Thyristors - Renesas Electronics


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

relaterade länkar