- RS-artikelnummer:
- 738-2595
- Tillverkare / varumärke:
- RS PRO
Se alla Through Hole Resistors
Tillfälligt slut i lager – restorder för leverans 2024-02-20
Pris (ex. moms) Each (In a Pack of 5000)
0,119 kr
(exkl. moms)
0,149 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5000 - 5000 | 0,119 kr | 595,00 kr |
10000 - 10000 | 0,104 kr | 520,00 kr |
15000 - 15000 | 0,089 kr | 445,00 kr |
20000 - 20000 | 0,074 kr | 370,00 kr |
25000 + | 0,063 kr | 315,00 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

- RS-artikelnummer
- 132-034
Pris (ex. moms) Each (In a Pack of 10)
0,385 kr
(exkl. moms)
0,481 kr
(inkl. moms)
- RS-artikelnummer:
- 738-2595
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Specifikationer
Attribute | Value |
---|---|
Resistance | 12Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -500 → +350ppm/°C |
Minimum Operating Temperature | -55°C |
Tillfälligt slut i lager – restorder för leverans 2024-02-20
Pris (ex. moms) Each (In a Pack of 5000)
0,119 kr
(exkl. moms)
0,149 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5000 - 5000 | 0,119 kr | 595,00 kr |
10000 - 10000 | 0,104 kr | 520,00 kr |
15000 - 15000 | 0,089 kr | 445,00 kr |
20000 - 20000 | 0,074 kr | 370,00 kr |
25000 + | 0,063 kr | 315,00 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

- RS-artikelnummer
- 132-034
Pris (ex. moms) Each (In a Pack of 10)
0,385 kr
(exkl. moms)
0,481 kr
(inkl. moms)