Vishay Foil Resistors 500Ω Metal Foil Resistor 0.6W ±0.005% Y1453500R000V9L
- RS-artikelnummer:
- 173-2991
- Tillv. art.nr:
- Y1453500R000V9L
- Tillverkare / varumärke:
- Vishay Foil Resistors
6 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 100)
260,89 kr
(exkl. moms)
326,11 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
100 + | 260,89 kr | 26 089,00 kr |
- RS-artikelnummer:
- 173-2991
- Tillv. art.nr:
- Y1453500R000V9L
- Tillverkare / varumärke:
- Vishay Foil Resistors
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IL
Produktdetaljer
Z201 Series Ultra High Precision Z-Foil Resistors (0.005%)
Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150 and excellent stability under different environmental conditions. Applications for the Z201 series include:-
Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)
Specifikationer
Attribute | Value |
---|---|
Resistance | 500Ω |
Power Rating | 0.6W |
Tolerance | ±0.005% |
Technology | Metal Foil |
Series | Z201 |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±2ppm/°C |
Lead Pitch | 3.81mm |
Minimum Operating Temperature | -55°C |