Vishay Foil Resistors 100Ω Metal Foil Resistor 0.4W ±0.01% Y0706100R000T9L
- RS-artikelnummer:
- 173-2962
- Tillv. art.nr:
- Y0706100R000T9L
- Tillverkare / varumärke:
- Vishay Foil Resistors
54 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 25)
164,793 kr
(exkl. moms)
205,991 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
25 - 25 | 164,793 kr | 4 119,825 kr |
50 + | 160,215 kr | 4 005,375 kr |
- RS-artikelnummer:
- 173-2962
- Tillv. art.nr:
- Y0706100R000T9L
- Tillverkare / varumärke:
- Vishay Foil Resistors
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IL
Produktdetaljer
VAR series Ultra High Precision Z-Foil Audio Resistors
VAR series ultra high precision Z-Foil Audio Resistors designed for high-end audio equipment where careful selection of fixed resistors is necessary to avoid noise or distortion in the signal path. Characterised by their very low intrinsic non-linearity of the resistive element, the VAR series are especially treated to increase load life stability.
Specifikationer
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.4W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | VAR |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±2ppm/°C |
Lead Pitch | 3.81mm |
Minimum Operating Temperature | -55°C |