Vishay Foil Resistors 1kΩ Metal Foil Resistor 0.6W ±0.01% Y00621K00000T9L
- RS-artikelnummer:
- 173-2961
- Tillv. art.nr:
- Y00621K00000T9L
- Tillverkare / varumärke:
- Vishay Foil Resistors
11 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 10)
192,966 kr
(exkl. moms)
241,208 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
10 - 40 | 192,966 kr | 1 929,66 kr |
50 - 90 | 184,316 kr | 1 843,16 kr |
100 - 140 | 181,754 kr | 1 817,54 kr |
150 + | 179,259 kr | 1 792,59 kr |
- RS-artikelnummer:
- 173-2961
- Tillv. art.nr:
- Y00621K00000T9L
- Tillverkare / varumärke:
- Vishay Foil Resistors
Lagstiftning och ursprungsland
Produktdetaljer
S Series High Precision Bulk Metal Foil Resistors
The S series of high precision bulk metal foil resistors are a range of unique resistors with a wide combination of properties and characteristics found in no other single resistor. Thus the construction of these resistors is such that they are insensitive to destabilising factors, making them highly reliable, inherently stable under different environmental conditions and noise free. In addition to this they have:-
Tight tolerance
Fast response time
Low current noise
Low thermal EMF
Low voltage coefficient
Fast response time
Low current noise
Low thermal EMF
Low voltage coefficient
Applications for the S series high precision BMF resistors include:-
Amplifiers with a high precision
Down-hole (high temperature)
Instrumentation with a high precision
Medical and test equipment
Industrial
High end stereo audio equipment
Electron beam scanning and recording equipment, electron microscopes
Military, airborne
Measurement instrumentation
Down-hole (high temperature)
Instrumentation with a high precision
Medical and test equipment
Industrial
High end stereo audio equipment
Electron beam scanning and recording equipment, electron microscopes
Military, airborne
Measurement instrumentation
Specifikationer
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 0.6W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | S |
Temperature Coefficient | ±1ppm/°C |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.81mm |
Minimum Operating Temperature | -55°C |