Arcol Ohmite 30Ω Wire Wound Resistor 10W ±5% 20J30RE
- RS-artikelnummer:
- 172-2207
- Tillv. art.nr:
- 20J30RE
- Tillverkare / varumärke:
- Arcol Ohmite
15 I lager för avsändande samma dag
Pris (ex. moms) Var (i en påse med 100)
19,135 kr
(exkl. moms)
23,919 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
100 - 400 | 19,135 kr | 1 913,50 kr |
500 - 900 | 17,795 kr | 1 779,50 kr |
1000 + | 16,646 kr | 1 664,60 kr |
- RS-artikelnummer:
- 172-2207
- Tillv. art.nr:
- 20J30RE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
Produktdetaljer
Ohmite 20 Series Wirewound Axial Resistors
20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.
Features
All-welded construction
High reliability
Durable construction ensures reliability
High reliability
Durable construction ensures reliability
Product Application Information
These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 30Ω |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 20 |
Temperature Coefficient | ±30ppm/°C |
Maximum Operating Temperature | +350°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | +25°C |