Arcol 330Ω Fixed Resistor 50W ±5% AP851 330R J 100PPM
- RS-artikelnummer:
- 166-4560
- Tillv. art.nr:
- AP851 330R J 100PPM
- Tillverkare / varumärke:
- Arcol
Se alla Through Hole Resistors
100 I lager för avsändande samma dag
Pris (ex. moms) Each (In a Tray of 50)
77,16 kr
(exkl. moms)
96,45 kr
(inkl. moms)
Enheter | Per unit | Per Tray* |
50 + | 77,16 kr | 3 858,00 kr |
- RS-artikelnummer:
- 166-4560
- Tillv. art.nr:
- AP851 330R J 100PPM
- Tillverkare / varumärke:
- Arcol
- COO (Country of Origin):
- CN
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
AP851 Series 50 Watts TO-220 High Power Resistors
The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading
50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case
Specifikationer
Attribute | Value |
Resistance | 330Ω |
Power Rating | 50W |
Tolerance | ±5% |
Series | AP851 |
Package/Case | TO-220 |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 5.34mm |