RS PRO 1Ω Wire Wound Resistor 5W ±5%
- RS-artikelnummer:
- 146-8286
- Tillverkare / varumärke:
- RS PRO
245 I lager för avsändande samma dag
50 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i ett paket med 5)
24,952 kr
(exkl. moms)
31,19 kr
(inkl. moms)
Enheter | Per enhet | Per förpackning* |
---|---|---|
5 - 20 | 24,952 kr | 124,76 kr |
25 - 95 | 24,176 kr | 120,88 kr |
100 - 245 | 23,644 kr | 118,22 kr |
250 - 495 | 22,978 kr | 114,89 kr |
500 + | 22,446 kr | 112,23 kr |
- RS-artikelnummer:
- 146-8286
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
The RS PRO RSAWW series offered as an economical conformal silicone-ceramic coated resistor series. The RSAWW is constructed using an all-welded assembly giving great resistance to thermal shock making them ideal for a wide range of electrical and electronic applications. The durable but economical RASWW Series resistors exceed industry requirements for quality.
Resistance 1Ω
Power Rating 5W
Tolerance ±5%
Axial/Radial Axial
Power Rating 5W
Tolerance ±5%
Axial/Radial Axial
Specifikationer
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 5W |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Wire Wound |
Series | RSAWW |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±50ppm/°C |
Minimum Operating Temperature | +25°C |