Welwyn 10kΩ Wire Wound Resistor 14W ±5% W24-10KJI
- RS-artikelnummer:
- 144-3039
- Tillv. art.nr:
- W24-10KJI
- Tillverkare / varumärke:
- Welwyn
80 I lager för avsändande samma dag
5 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Var (i en påse med 5)
47,908 kr
(exkl. moms)
59,885 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 10 | 47,908 kr | 239,54 kr |
15 - 20 | 40,678 kr | 203,39 kr |
25 + | 29,832 kr | 149,16 kr |
- RS-artikelnummer:
- 144-3039
- Tillv. art.nr:
- W24-10KJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 14W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |