Welwyn 47kΩ Wire Wound Resistor 14W ±5% W24-47KJI
- RS-artikelnummer:
- 144-2903
- Tillv. art.nr:
- W24-47KJI
- Tillverkare / varumärke:
- Welwyn
1375 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 50)
49,262 kr
(exkl. moms)
61,578 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
50 - 50 | 49,262 kr | 2 463,10 kr |
100 - 200 | 45,813 kr | 2 290,65 kr |
250 + | 42,856 kr | 2 142,80 kr |
- RS-artikelnummer:
- 144-2903
- Tillv. art.nr:
- W24-47KJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BB
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 47kΩ |
Power Rating | 14W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |