Welwyn 150Ω Wire Wound Resistor 10.5W ±5% W23-150RJI
- RS-artikelnummer:
- 144-2855
- Tillv. art.nr:
- W23-150RJI
- Tillverkare / varumärke:
- Welwyn
1045 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 50)
18,407 kr
(exkl. moms)
23,009 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
50 - 200 | 18,407 kr | 920,35 kr |
250 + | 14,357 kr | 717,85 kr |
- RS-artikelnummer:
- 144-2855
- Tillv. art.nr:
- W23-150RJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 10.5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Temperature Coefficient | ±200ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |