Welwyn 20kΩ Wire Wound Resistor 7W ±5% W22-20KJI
- RS-artikelnummer:
- 139-3481
- Tillv. art.nr:
- W22-20KJI
- Tillverkare / varumärke:
- Welwyn
Tillfälligt slut i lager – restorder för leverans 2024-07-19
Pris (ex. moms) Var (i en påse med 5)
21,98 kr
(exkl. moms)
27,48 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 95 | 21,98 kr | 109,90 kr |
100 - 245 | 10,824 kr | 54,12 kr |
250 - 495 | 9,338 kr | 46,69 kr |
500 + | 8,894 kr | 44,47 kr |
- RS-artikelnummer:
- 139-3481
- Tillv. art.nr:
- W22-20KJI
- Tillverkare / varumärke:
- Welwyn
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BB
Produktdetaljer
As there is a maximum temperature to which the wire can rise during an overload, if the resistor is already dissipating heat, then the pulse energy applied should be less than that allowed by the graph. It should also be noted that for repetitive pulses the average power dissipated must not exceed the continuous power rating of the resistor.
CECC approved
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Suitable for harsh environments
Impervious lead free vitreous enamel coating
Overload characteristics ideal for protection circuits
High stability and reliability
High power dissipation for size
Specifikationer
Attribute | Value |
---|---|
Resistance | 20kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | W20 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |