Arcol Ohmite 5GΩ Thick Film Precision Resistor 2.5W ±1% SM108035007FE
- RS-artikelnummer:
- 136-3306
- Tillv. art.nr:
- SM108035007FE
- Tillverkare / varumärke:
- Arcol Ohmite
67 I lager för avsändande samma dag
16 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) Varje
71,64 kr
(exkl. moms)
89,55 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 71,64 kr |
10 - 24 | 64,88 kr |
25 - 49 | 59,33 kr |
50 - 99 | 55,23 kr |
100 + | 48,24 kr |
- RS-artikelnummer:
- 136-3306
- Tillv. art.nr:
- SM108035007FE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Ohmites Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.
Specifikationer
Attribute | Value |
---|---|
Resistance | 5GΩ |
Power Rating | 2.5W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | Slim-Mox |
Maximum Operating Temperature | +110°C |
Temperature Coefficient | ±25ppm/°C |
Minimum Operating Temperature | -55°C |