Arcol Ohmite 2.2kΩ Silicone Ceramic Resistor 1W ±10% OX222KE
- RS-artikelnummer:
- 126-0412
- Tillv. art.nr:
- OX222KE
- Tillverkare / varumärke:
- Arcol Ohmite
Tyvärr har vi inte denna produkt i lager.
Restorder ej möjlig på grund av bristande allokering. Den evt. angivna systemtekniska leveranstiden är inte giltig.
Pris (ex. moms) Var (i en påse med 5)
19,34 kr
(exkl. moms)
24,18 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 45 | 19,34 kr | 96,70 kr |
50 - 95 | 17,988 kr | 89,94 kr |
100 - 245 | 16,834 kr | 84,17 kr |
250 - 495 | 16,058 kr | 80,29 kr |
500 + | 14,506 kr | 72,53 kr |
- RS-artikelnummer:
- 126-0412
- Tillv. art.nr:
- OX222KE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
OX Series Ceramic Axial Resistors
Ohmite OX Series of fixed ceramic resistors are ideal for circuitry associated with surges, high peak power or high energy. They offer enhanced performance in high-voltage power supplies, R-C snubber circuits, and inrush limiters. The OX resistors can often replace carbon composition resistors which can be difficult to source.
Features
Replaces carbon composition resistors
Meets high energy density demands
High peak power
10% Tolerance
Meets high energy density demands
High peak power
10% Tolerance
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Power Rating | 1W |
Tolerance | ±10% |
Technology | Silicone Ceramic |
Series | OX |
Temperature Coefficient | Minimum of -1300ppm/°C |
Maximum Operating Temperature | +220°C |
Minimum Operating Temperature | -40°C |