Arcol Ohmite 270Ω Ceramic Resistor 2.5W ±10% EY271KE
- RS-artikelnummer:
- 124-9358
- Tillv. art.nr:
- EY271KE
- Tillverkare / varumärke:
- Arcol Ohmite
6 I lager för avsändande samma dag
Pris (ex. moms) Varje
48,80 kr
(exkl. moms)
61,00 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 24 | 48,80 kr |
25 - 49 | 44,36 kr |
50 - 99 | 37,04 kr |
100 - 249 | 33,05 kr |
250 + | 32,16 kr |
- RS-artikelnummer:
- 124-9358
- Tillv. art.nr:
- EY271KE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
EY Series Axial Resistors
Ohmite EY series ceramic composite resistors are designed for various applications where high energy handling capabilities are crucial. These axial resistors are ideal for applications where surges, high peak power or impulse energy are a concern. EY axial resistors feature a unique design that provides high reliability against disconnection when compared to traditional film resistors or wirewound resistors.
Features
Can be used in automatic placement machines
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 270Ω |
Power Rating | 2.5W |
Tolerance | ±10% |
Technology | Ceramic |
Series | EY |
Maximum Operating Temperature | +110°C |
Temperature Coefficient | Minimum of -1200ppm/°C |
Minimum Operating Temperature | -40°C |