Arcol Ohmite 10kΩ Ceramic Resistor 2.5W ±10% EY103KE
- RS-artikelnummer:
- 124-9349
- Tillv. art.nr:
- EY103KE
- Tillverkare / varumärke:
- Arcol Ohmite
158 I lager för avsändande samma dag
Pris (ex. moms) Varje
47,91 kr
(exkl. moms)
59,89 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 - 9 | 47,91 kr |
10 - 49 | 43,14 kr |
50 - 99 | 36,82 kr |
100 - 199 | 32,27 kr |
200 + | 30,72 kr |
- RS-artikelnummer:
- 124-9349
- Tillv. art.nr:
- EY103KE
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
Produktdetaljer
EY Series Axial Resistors
Ohmite EY series ceramic composite resistors are designed for various applications where high energy handling capabilities are crucial. These axial resistors are ideal for applications where surges, high peak power or impulse energy are a concern. EY axial resistors feature a unique design that provides high reliability against disconnection when compared to traditional film resistors or wirewound resistors.
Features
Can be used in automatic placement machines
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum
Suitable for high peak power and high energy applications
RoHS
Lead free terminations
2.5 W maximum at +25°C
400 J maximum
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 10kΩ |
Power Rating | 2.5W |
Tolerance | ±10% |
Technology | Ceramic |
Series | EY |
Temperature Coefficient | Minimum of -1200ppm/°C |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |