Arcol Ohmite 500Ω Wire Wound Resistor 5W ±5% 25J500E
- RS-artikelnummer:
- 124-9315
- Tillv. art.nr:
- 25J500E
- Tillverkare / varumärke:
- Arcol Ohmite
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Var (i en påse med 5)
23,732 kr
(exkl. moms)
29,665 kr
(inkl. moms)
Enheter | Per enhet | Per Bag* |
---|---|---|
5 - 45 | 23,732 kr | 118,66 kr |
50 - 95 | 22,046 kr | 110,23 kr |
100 - 245 | 20,628 kr | 103,14 kr |
250 - 495 | 19,674 kr | 98,37 kr |
500 + | 17,788 kr | 88,94 kr |
- RS-artikelnummer:
- 124-9315
- Tillv. art.nr:
- 25J500E
- Tillverkare / varumärke:
- Arcol Ohmite
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Ohmite 20 Series Wirewound Axial Resistors
20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.
Features
All-welded construction
High reliability
Durable construction ensures reliability
High reliability
Durable construction ensures reliability
Product Application Information
These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.
Ohmite Resistors
Specifikationer
Attribute | Value |
---|---|
Resistance | 500Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 25 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | +25°C |