- RS-artikelnummer:
- 124-2869
- Tillv. art.nr:
- MFS1/2CCT52A3301F
- Tillverkare / varumärke:
- KOA
200 I lager för avsändande samma dag
Inom 5 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 50)
3,979 kr
(exkl. moms)
4,974 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
50 - 200 | 3,979 kr | 198,95 kr |
250 - 450 | 3,662 kr | 183,10 kr |
500 - 950 | 3,303 kr | 165,15 kr |
1000 - 1950 | 2,943 kr | 147,15 kr |
2000 + | 2,588 kr | 129,40 kr |
- RS-artikelnummer:
- 124-2869
- Tillv. art.nr:
- MFS1/2CCT52A3301F
- Tillverkare / varumärke:
- KOA
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Metal Film Resistors 0.25W - 1.0W
Specifikationer
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Power Rating | 0.5W |
Tolerance | ±1% |
Technology | Metal Film |
Series | MFS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±50ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |