Dormer Threading Tap High Speed Steel BSW Standard
- RS-artikelnummer:
- 272-9269
- Tillv. art.nr:
- E5313/4NO3
- Tillverkare / varumärke:
- Dormer
Antal (1 enhet)*
560,22 kr
(exkl. moms)
700,28 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 03 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 560,22 kr |
*vägledande pris
- RS-artikelnummer:
- 272-9269
- Tillv. art.nr:
- E5313/4NO3
- Tillverkare / varumärke:
- Dormer
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
| Brand | Dormer | |
| Set Type | Flute Hand Tap | |
| Type | Straight Flute Hand Tap | |
| Thread Standard | BSW | |
| Overall Length | 112 mm | |
| Material | High Speed Steel | |
| Välj alla | ||
|---|---|---|
Brand Dormer | ||
Set Type Flute Hand Tap | ||
Type Straight Flute Hand Tap | ||
Thread Standard BSW | ||
Overall Length 112 mm | ||
Material High Speed Steel | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- IN
The Dormer HSS straight flute hand tap is a versatile tool. It is suitable for hand and machine tapping, with a straight flute design for both through and blind holes. This straight flute hand tap has HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel and copper or copper alloys. Available as bottoming lead NO3 for blind holes.
ISO 529 tap standard
Straight flute geometry
Right hand rotation and cutting
Medium inch thread class of fit
Thread form and British standard whit worth
relaterade länkar
- Dormer Threading Tap High Speed Steel BSW Standard
- Dormer Threading Tap High Speed Steel BSW Standard Hand Tap 3/4 in Thread
- Dormer Threading Tap High Speed Steel BSW Standard 1/2 BSW Thread
- Dormer Threading Tap High Speed Steel UNC Standard
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts