Dormer Threading Tap HSS 2mm Pitch Metric Coarse Standard M14 Thread

Antal (1 enhet)*

758,35 kr

(exkl. moms)

947,94 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 6 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +758,35 kr

*vägledande pris

RS-artikelnummer:
268-6556
Tillv. art.nr:
E500M14NO7
Tillverkare / varumärke:
Dormer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Dormer

Set Type

Flute Tap

Thread Size

M14

Type

Straight Flute Hand Tap

Pitch

2mm

Thread Standard

Metric Coarse

Overall Length

95 mm

Material

HSS

RoHS-status: Undantagen

COO (Country of Origin):
BR
The Dormer Set of straight flute hand taps NO7 with 2.00 mm pitch and 6H class of fit. It consisting of 1 tap with a 4 to 6xP second lead and 1 tap with a 2 to 3xP plug lead. The dimensions according to ISO 529 standard with 11.2 mm shank and 9.0 mm square drive, HSS with bright finish for 1.5xD through or blind hole threading in free machining and plain carbon steel.

Versatile tool
Suitable for hand and machine tapping
Straight flute hand taps for ISO Metric thread
Straight flute design for both through and blind holes

relaterade länkar