RS PRO Threading Tap HSS 1-Piece 1.75mm Pitch Metric Standard Manual or machine tap M12 Thread
- RS-artikelnummer:
- 151-993
- Distrelec artikelnummer:
- 304-18-073
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
88,37 kr
(exkl. moms)
110,46 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 68 enhet(er) är redo att levereras
- Plus 49 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 50 enhet(er) från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 88,37 kr |
*vägledande pris
- RS-artikelnummer:
- 151-993
- Distrelec artikelnummer:
- 304-18-073
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Set Type | Threading Tap | |
| Thread Size | M12 | |
| Type | Spiral Flute, Second | |
| Pitch | 1.75mm | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Shank Standard | ISO | |
| Overall Length | 89mm | |
| Number of Pieces | 1 | |
| Material | HSS | |
| Hand/Machine Tap | Manual or machine tap | |
| Shank Diameter | 9mm | |
| Shank Type | Plain | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Set Type Threading Tap | ||
Thread Size M12 | ||
Type Spiral Flute, Second | ||
Pitch 1.75mm | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Shank Standard ISO | ||
Overall Length 89mm | ||
Number of Pieces 1 | ||
Material HSS | ||
Hand/Machine Tap Manual or machine tap | ||
Shank Diameter 9mm | ||
Shank Type Plain | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- CN
HSS Spiral Flute Ground Taps
Precision Spiral Flute HSS taps for machine or hand tapping
Blue steam tempered finish reduces friction and produces a fine finish on the threads
Blue steam tempered finish reduces friction and produces a fine finish on the threads
relaterade länkar
- RS PRO Threading Tap HSS 1-Piece 1.75mm Pitch Metric Standard Manual or machine tap M12 Thread
- RS PRO Threading Tap HSS 1-Piece 0.6mm Pitch Metric Standard Manual or machine tap M3.5 Thread
- RS PRO Threading Tap HSS 1-Piece 0.8mm Pitch Metric Standard Manual or machine tap M5 Thread
- RS PRO Threading Tap HSS 1-Piece 0.4mm Pitch Metric Standard Manual or machine tap M2 Thread
- RS PRO Threading Tap HSS 1-Piece 1.5mm Pitch Metric Standard Manual or machine tap M10 Thread
- RS PRO Threading Tap HSS 1-Piece 0.5mm Pitch Metric Standard Manual or machine tap M3 Thread
- RS PRO Threading Tap HSS 1-Piece 0.45mm Pitch Metric Standard Manual or machine tap M2.5 Thread
- RS PRO Threading Tap HSS 1-Piece 0.7mm Pitch Metric Standard Manual or machine tap M4 Thread