Loctite Loctite 2400 Blue Thread lock, 250 ml, 2 h Cure Time

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
708-1933
Tillv. art.nr:
1295105
Tillverkare / varumärke:
Loctite
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Loctite

Trade Name

Loctite 2400

Application

Threadlocking

Material Compatibility

Brass, Stainless Steel, Steel

Threadlocking Strength

Medium

Cure Time

2 h

Anaerobic

Yes

Colour

Blue

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +150 °C

Special Features

Anaerobic

RoHS-status: Inte relevant

COO (Country of Origin):
IE

Loctite® 2400 Threadlocking Adhesive


Loctite 2400 is a blue medium strength threadlocking adhesive has been designed for you to use on all your metal threaded assemblies. The adhesive cures when there is no air between close fitting metal surfaces.

Features and Benefits


Prevents loosening on vibrating assemblies for example, pumps, gear boxes or presses
Works on all metals and passive substrates
Carries no hazard symbols
Does not contain any declarable carcinogens, mutagens or reproductive toxins
The thixotropic nature of the threadlocker reduces the migration of liquid product after application to the substrate
Release torque 20 Nm

Typical Applications


Use on stainless steel and plated surfaces where you have to disassemble with hand tools for servicing.