RS PRO NO Thermostats, 10A, -10°C to +50°C
- RS-artikelnummer:
- 265-1567
- Tillverkare / varumärke:
- RS PRO
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 265-1567
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Additional Features | Air Conditioning Control | |
| Contact Rating | 10A | |
| Contact Voltage | 250 V | |
| Switch Configuration | NO | |
| Temperature Range | -10°C to +50°C | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Additional Features Air Conditioning Control | ||
Contact Rating 10A | ||
Contact Voltage 250 V | ||
Switch Configuration NO | ||
Temperature Range -10°C to +50°C | ||
- COO (Country of Origin):
- CN
RS PRO 10 A, 250 V ac Small Compact Thermostat, Bi-Metallic, NO, -10°C to +50°C
We offer you the perfect solution covering a wide range of cooling applications with the RS PRO range of Thermostats. Some of the thermostats have been specifically designed for building automation, ventilation, and air-conditioning industries.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
When reliability, energy efficiency and climate control are important for managing cooling systems RS PRO Thermostats are an excellent solution with a choice of thermostat types, switch function contacts, temperature ranges and terminal types.
Features & Benefits
- Small Compact Thermostat
- Bi-Metallic
- -10°C to +50°C temperature range
- NO Switch function contacts
- Screw terminals
- Contact voltage rating 250 V ac
- Contact current rating 10 A
- 35 mm DIN Rail mounting EN60715
- IP20 Rated
- CE, UKCA, RoHS
- Weight 40 g
- 100,000 Electrical cycles
Applications Type
- Building automation
- Air-conditioning industry
- Ventilation plus many more
What is a Thermostat?
Thermostats are something that we use everyday to monitor and control cooling and heating systems. The basic function of a thermostat is to maintain a preferred or target temperature called the Setpoint Temperature. This setpoint temperature could be ambient heat, air-conditioning temperature control, working to close any gaps between the current temperature and the required temperature within a specific environment.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.