- RS-artikelnummer:
- 181-2596
- Tillv. art.nr:
- NSYCCOTHO
- Tillverkare / varumärke:
- Schneider Electric
3 I lager för avsändande samma dag
9 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
596,65 kr
(exkl. moms)
745,81 kr
(inkl. moms)
Enheter | Per unit |
1 + | 596,65 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 181-2596
- Tillv. art.nr:
- NSYCCOTHO
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Vigirex relays with associated toroid sensors measure the leakage current in an electrical installation to detect levels that may be damaging. Ideal for protection or alarming, the products offer multiple setting and mounting possibilities.
For use on low-voltage AC installations up to 1000 V, and for TT or TN neutral networks
Currents up to 3200 A (depending on sensor)
Closed Toroid – widest range
Split (Open) Toroid – install without disconnecting existing cable
Rectangular sensors – for large bus bars & high currents
Sensitivities from 30 mA to 30 A (with time delay range from 0 to 4.5 s)
Applications with frequencies up to 400 Hz
Immunity to nuisance tripping (tolerance between 0.8 –1 x I ∆n)
Operation guaranteed in less than 40 ms
Overvoltage category IV
Modbus communication (RHU & RMH)
Currents up to 3200 A (depending on sensor)
Closed Toroid – widest range
Split (Open) Toroid – install without disconnecting existing cable
Rectangular sensors – for large bus bars & high currents
Sensitivities from 30 mA to 30 A (with time delay range from 0 to 4.5 s)
Applications with frequencies up to 400 Hz
Immunity to nuisance tripping (tolerance between 0.8 –1 x I ∆n)
Operation guaranteed in less than 40 ms
Overvoltage category IV
Modbus communication (RHU & RMH)
Earth-leakage relay rh10p - 30 ma - 240 v
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 220 → 240 V ac |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | Vigirex |