- RS-artikelnummer:
- 228-2579
- Tillv. art.nr:
- 2455RM 9082-469 L90C
- Tillverkare / varumärke:
- Honeywell
751 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
461,56 kr
(exkl. moms)
576,95 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 461,56 kr |
5 - 9 | 448,32 kr |
10 + | 422,72 kr |
- RS-artikelnummer:
- 228-2579
- Tillv. art.nr:
- 2455RM 9082-469 L90C
- Tillverkare / varumärke:
- Honeywell
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Honeywell Bimetallic Sensor Thermostat, 250V AC, +90°C Opening Temperature - 2455RM 9082-469 L90C
Control the climate around your system with this open-on-rise thermostat from Honeywell. Itll automatically indicate a rise in the internal temperature of your system thanks to its reactive bimetallic contacts. The NC (normally closed) contacts remain closed until your system reaches +90°C. They will then open to switch your circuit off and warn you of high-heat conditions. This thermostat has a durable, wear-resistant phenolic housing, making it suitable for use in harsh environments. The fitted heat-conducting stainless steel end cap provides protection against fluctuations in temperature for reliable performance.
Features & Benefits
Solder terminal type for a secure connection
Wide operating temperature range of 0°C to +150°C for use in demanding environments
Voltage rating of 250V AC for use in high-power systems
Snap-action mechanism for quick switch action in the event of overheating
Wide operating temperature range of 0°C to +150°C for use in demanding environments
Voltage rating of 250V AC for use in high-power systems
Snap-action mechanism for quick switch action in the event of overheating
Applications
Air conditioners
Ventilation systems
Hospital equipment
Ventilation systems
Hospital equipment
Can I manually control this thermostatic switch?
Yes, you can manually reset and operate this thermostat at approximately 70% of its opening temperature of +90°C. Manual control can be used to rapidly switch the device on or off in the event of an emergency or maintenance needs.
Thermal Switches
Specifikationer
Attribute | Value |
---|---|
Minimum Temperature | +50°C |
Maximum Temperature | +150°C |
Opening Temperature | +90°C |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10A |
Contact Voltage Rating | 250V ac |
Terminal Type | Solder Tab |
Reset Type | Manual |
Mounting Type | Bracket Mount |
Switch Function | NO |