- RS-artikelnummer:
- 827-5662
- Tillverkare / varumärke:
- RS PRO
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 193,82 kr
(exkl. moms)
2 742,28 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 193,82 kr |
- RS-artikelnummer:
- 827-5662
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO IEC Colour Coded Thermocouple Extension Wire (Type T)
A Type TX thermocouple extension wire for the creation or extension of Type T Thermocouples and suitable for general purpose applications. The PVC sheathed cable is flexible and waterproof and colour coded Blue to IEC-584-3 standards for quick identification avoiding costly mistakes.
The IEC thermocouple cable is insulated from -10°C to 105°C and features a Class 2 accuracy tolerance.
For a suitable thermocouple welder enabling the creation of thermocouple junctions see RS PRO 363-0351.
Features and Benefits
Type TX thermocouple wire for Type T thermocouple
IEC Colour coded brown
PVC insulated
Class 2 tolerance
Waterproof and flexible
Length of 200m
Standards and Approvals: IEC-584-3
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifikationer
Attribute | Value |
---|---|
Length | 200m |
Insulation Material | PVC |
Maximum Operating Temperature | +105°C |
Thermocouple Type | T |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 7 |
Size of Strands | 0.2mm |
Standards Met | IEC |