- RS-artikelnummer:
- 827-5619
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
968,93 kr
(exkl. moms)
1 211,16 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 968,93 kr |
5 - 9 | 871,90 kr |
10 + | 823,54 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer
- 236-3820
Pris (ex. moms) 1 rulle med 25 meter
531,65 kr
(exkl. moms)
664,56 kr
(inkl. moms)
- RS-artikelnummer:
- 827-5619
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
PVC Flat Pair Thermocouple Cables
Stranded conductors available, either 7/0.2mm, 13/0.2mm or 23/0.2mm
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
Compensating types VX (KCB) & U (RCA) for types K & R/S thermocouples respectively
Insulation rating -10°C to 105°C
These PVC insulated flat pair extension and compensating cables are available for thermocouple types E, J, K, T & N. The general purpose thermocouple cables are both highly flexible and waterproof. Also available in 10m, 25m, 100m and 200m lengths.
The RS PRO PVC Flat Pair Thermocouple Cable has 7/0.2mm Stranded conductor and Insulation rating of -10°C to 105°C. The PVC insulated flat pair extension and compensating cable is K type thermocouple and these thermocouple cable are highly flexible and waterproof.
Core Strands 7/0.2mm
Insulation Material PVC
Cable Shape Flat Pair
Number of Strands 7
Standards Met IEC
Insulation Material PVC
Cable Shape Flat Pair
Number of Strands 7
Standards Met IEC
Specifikationer
Attribute | Value |
---|---|
Insulation Material | PVC |
Length | 50m |
Thermocouple Type | K |
Maximum Operating Temperature | +105°C |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |