RS PRO Type K Thermocouple Cable/Wire, 10m, Unscreened, PFA Insulation, +260°C Max, 1/0.315mm
- RS-artikelnummer:
- 239-4646
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
288,06 kr
(exkl. moms)
360,08 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 5 enhet(er) levereras från den 09 februari 2026
- Dessutom levereras 14 enhet(er) från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 288,06 kr |
*vägledande pris
- RS-artikelnummer:
- 239-4646
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Insulation Material | PFA | |
| Length | 10m | |
| Maximum Operating Temperature | +260°C | |
| Thermocouple Type | K | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1/0.315mm | |
| Cable Shape | Flat Pair | |
| Number of Strands | 2 | |
| Standards Met | JIS | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Insulation Material PFA | ||
Length 10m | ||
Maximum Operating Temperature +260°C | ||
Thermocouple Type K | ||
Screened/Unscreened Unscreened | ||
Core Strands 1/0.315mm | ||
Cable Shape Flat Pair | ||
Number of Strands 2 | ||
Standards Met JIS | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple Extension Wire
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension wire. Manufactured to industry standards, these extension wire are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Maximum operating temperature of up to +260 °C
- Flat pair conductors
- Insulated with high quality PFA (Perfluoroalkoxy)
- Unscreened construction
- 2 cores
- Colour: Blue outer with Red & White inner
- Stranded conductors available, either 1/0.2mm, 1/0.3mm, 1/0.5mm
- Available in 10 m, 25 m, 50 m 100 m and 200 m lengths
- Tolerance class 1 for optimum accuracy
- Thermocouple Type: Type K
- RoHS (Restriction of Hazardous Substances Directive) and IEC 584-3 compliant
Applications
- Medical - research into DNA and hypodermic insertion to detecting a tumour
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
FAQs
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
relaterade länkar
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm