- RS-artikelnummer:
- 171-1819
- Tillverkare / varumärke:
- RS PRO
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 100)
8,094 kr
(exkl. moms)
10,118 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
100 - 900 | 8,094 kr | 809,40 kr |
1000 - 2400 | 7,285 kr | 728,50 kr |
2500 - 4900 | 6,556 kr | 655,60 kr |
5000 - 9900 | 5,90 kr | 590,00 kr |
10000 + | 5,597 kr | 559,70 kr |
- RS-artikelnummer:
- 171-1819
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
RS Pro Inrush Current Suppressors
A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc
Caution
These suppressors are designed to run at elevated temperatures and need to be hot to achieve low continuous operating resistance. It is therefore important to allow for this when installing them in the circuitry.
Specifikationer
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Time Constant | 100s |
Resistance @ 25 °C | 5Ω |
Tolerance | ±20% |
Depth | 6mm |
Maximum Operating Temperature | +200°C |
Dimensions | 15 x 6mm |
Minimum Operating Temperature | -40°C |