- RS-artikelnummer:
- 174-5713
- Tillverkare / varumärke:
- RS PRO
51 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 797,18 kr
(exkl. moms)
3 496,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 2 797,18 kr |
10 - 24 | 2 573,43 kr |
25 - 49 | 2 461,54 kr |
50 - 99 | 2 377,59 kr |
100 + | 2 181,85 kr |
- RS-artikelnummer:
- 174-5713
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Long term stability
Electrical insulation
Excellent compressibility
Applications
Battery packs, battery housings, power supplies, power cable connectors. Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics
Electrical insulation
Excellent compressibility
Applications
Battery packs, battery housings, power supplies, power cable connectors. Automotive ECU (electronic control units), power supplies, microprocessors, displays and consumer electronics
Specifikationer
Attribute | Value |
---|---|
Dimensions | 300 x 200 x 3mm |
Thickness | 3mm |
Length | 300mm |
Width | 200mm |
Thermal Conductivity | 8W/m·K |
Material | Silicone |
Self-Adhesive | Yes |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +200°C |
Hardness | 25 Shore OO |
Colour | Grey |
Operating Temperature Range | -60 → +200 °C |