- RS-artikelnummer:
- 135-9697
- Tillv. art.nr:
- EYGS1316ZLAC
- Tillverkare / varumärke:
- Panasonic
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Varje
324,26 kr
(exkl. moms)
405,32 kr
(inkl. moms)
Enheter | Per unit |
1 + | 324,26 kr |
- RS-artikelnummer:
- 135-9697
- Tillv. art.nr:
- EYGS1316ZLAC
- Tillverkare / varumärke:
- Panasonic
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
Specifikationer
Attribute | Value |
---|---|
Dimensions | 163 x 125mm |
Thickness | 0.2mm |
Length | 163mm |
Width | 125mm |
Thermal Conductivity | 400W/m·K |
Material | Graphite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +400°C |
Operating Temperature Range | -55 → +400 °C |
Series | EYGS |
- RS-artikelnummer:
- 135-9697
- Tillv. art.nr:
- EYGS1316ZLAC
- Tillverkare / varumärke:
- Panasonic