ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 30A Current Rating
- RS-artikelnummer:
- 405-9208
- Distrelec artikelnummer:
- 301-86-750
- Tillv. art.nr:
- 4130-G211-K4M1-30A
- Tillverkare / varumärke:
- ETA
Mängdrabatt möjlig
Antal (1 enhet)*
502,16 kr
(exkl. moms)
627,70 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 16 enhet(er) från den 26 januari 2026
- Dessutom levereras 67 enhet(er) från den 26 januari 2026
- Dessutom levereras 10 enhet(er) från den 26 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 502,16 kr |
| 10 - 24 | 464,58 kr |
| 25 - 49 | 447,66 kr |
| 50 - 99 | 432,88 kr |
| 100 + | 418,43 kr |
*vägledande pris
- RS-artikelnummer:
- 405-9208
- Distrelec artikelnummer:
- 301-86-750
- Tillv. art.nr:
- 4130-G211-K4M1-30A
- Tillverkare / varumärke:
- ETA
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
| Brand | ETA | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Voltage Rating | 240V | |
| Width | 18mm | |
| Series | 4130 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 240V | |
| Mounting Style | Panel Mount | |
| Mounting Hole Size | 12.2 x 11.5mm | |
| Overall Depth | 67.2mm | |
| Terminal Contact Type | Screw | |
| Rated DC Voltage | 50V | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Overall Dimensions | 32 x 18 x 67.2mm | |
| Välj alla | ||
|---|---|---|
Brand ETA | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Voltage Rating 240V | ||
Width 18mm | ||
Series 4130 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 240V | ||
Mounting Style Panel Mount | ||
Mounting Hole Size 12.2 x 11.5mm | ||
Overall Depth 67.2mm | ||
Terminal Contact Type Screw | ||
Rated DC Voltage 50V | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Overall Dimensions 32 x 18 x 67.2mm | ||
- COO (Country of Origin):
- DE
4130 Series
M12 thread-neck panel mounting
Screw terminals
Particularly suited for applications with high fault currents.
IEC Classification R/TO
Screw terminals
Particularly suited for applications with high fault currents.
IEC Classification R/TO
Approvals
UL and VDE (EN60934)
Approvals
UL; VDE
relaterade länkar
- ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 60A Current Rating
- ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 70A Current Rating
- ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 35A Current Rating
- ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 40A Current Rating
- ETA Thermal Circuit Breaker - 4130 Single Pole 240V Voltage Rating Panel Mount, 50A Current Rating
- ETA Thermal Circuit Breaker - 1616 Single Pole 32V Voltage Rating, 30A Current Rating
- ETA Thermal Circuit Breaker - 1610 Single Pole 32V dc Voltage Rating, 30A Current Rating
- ETA Thermal Circuit Breaker - 8340 Single Pole 80V dc Voltage Rating Flange Mount, 30A Current Rating