RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 10A Current Rating
- RS-artikelnummer:
- 262-4265
- Tillverkare / varumärke:
- RS PRO
Antal (1 låda med 2 enheter)*
602,76 kr
(exkl. moms)
753,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Låda(or) | Per Låda | Per enhet* |
|---|---|---|
| 1 + | 602,76 kr | 301,38 kr |
*vägledande pris
- RS-artikelnummer:
- 262-4265
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Voltage Rating | 250V ac | |
| Width | 8.2mm | |
| Mounting Style | Plug In | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Voltage Rating 250V ac | ||
Width 8.2mm | ||
Mounting Style Plug In | ||
- COO (Country of Origin):
- IT
RS PRO Thermal Circuit Breaker – 10A
A single pole thermal circuit breaker is an electromechanical device used in electrical systems to protect circuits and equipment from overcurrent and overheating. The RS PRO circuit breaker interrupts the flow of current when it detects excessive heat caused by an overload or a fault in the circuit.
Features and Benefits
- Disconnecting miniaturised single pole thermal circuit breaker
- Blade terminals fitting into component holder terminal blocks "RS PRO Full" series
- For use with RS PRO full component holders
- Push-push actuation
- Current rating: 10A
- Voltage rating: 250 VAC - 65 VDC
- Insulating Material: PA 66 – V0
- Colour: Black
Applications
- Terminal Blocks
- Component Holders
relaterade länkar
- ETA Thermal Circuit Breaker - 1180 Single Pole 250V Voltage Rating DIN Rail Mount, 10A Current Rating
- ETA Thermal Circuit Breaker - 1110 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating
- ETA Thermal Circuit Breaker - 3600 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating
- ETA Thermal Circuit Breaker - 1658 Single Pole 250V Voltage Rating Panel Mount, 10A Current Rating
- ETA Thermal Circuit Breaker - 1140-E Single Pole 250V Voltage Rating Integral Mount, 10A Current Rating
- ETA Thermal Circuit Breaker - 1140-F Single Pole 250V Voltage Rating Snap In, 10A Current Rating
- TE Connectivity Thermal Circuit Breaker - W51 Single Pole 250V ac Voltage Rating, 10A Current Rating
- TE Connectivity Thermal Circuit Breaker - W54 Single Pole 250V ac Voltage Rating, 10A Current Rating