Allen Bradley 1492-GH Supplementary Protectors Thermal Circuit Breaker - 1492-GH Single Pole 250V ac Voltage Rating,
- RS-artikelnummer:
- 218-8575
- Tillv. art.nr:
- 1492-GH070
- Tillverkare / varumärke:
- Allen Bradley
Antal (1 enhet)*
1 307,94 kr
(exkl. moms)
1 634,92 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 307,94 kr |
*vägledande pris
- RS-artikelnummer:
- 218-8575
- Tillv. art.nr:
- 1492-GH070
- Tillverkare / varumärke:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Current Rating | 7A | |
| Range | 1492-GH Supplementary Protectors | |
| Number of Poles | 1 | |
| Voltage Rating | 250V ac | |
| Width | 12.4mm | |
| Series | 1492-GH | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Välj alla | ||
|---|---|---|
Brand Allen Bradley | ||
Current Rating 7A | ||
Range 1492-GH Supplementary Protectors | ||
Number of Poles 1 | ||
Voltage Rating 250V ac | ||
Width 12.4mm | ||
Series 1492-GH | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- ID
The Rockwell Automation 1492-GH High Density Supplemental Circuit Breaker (Push to Set), with 7.0 Amp Rating. These high-density miniature circuit breakers are thermal-magnetic type supplementary overcurrent protective devices. Suitable for AC and DC applications.
Includes low current ratings and rated currents for precise circuit requirements
relaterade länkar
- Allen Bradley 1492-GH Supplementary Protectors Thermal Circuit Breaker - 1492-GH Single Pole 250V ac Voltage Rating,
- Schneider Electric TeSys Thermal Circuit Breaker - GB2 2 Pole 250V Voltage Rating, 20A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TMCP 250V Voltage Rating, 16A Current Rating
- Phoenix Contact Thermal Circuit Breaker - TMCP 250V Voltage Rating, 6A Current Rating
- TE Connectivity Thermal Circuit Breaker - W57 Single Pole 250V ac Voltage Rating, 20A Current Rating
- RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 1.6A Current Rating
- RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 2.2A Current Rating
- RS PRO Thermal Circuit Breaker - 2 Pole 250V ac Voltage Rating, 3A Current Rating