ETA Thermal Circuit Breaker - 3120-N 5 Pole 50 V DC, 240 V AC Voltage Rating, 10A Current Rating

Mängdrabatt möjlig

Antal (1 enhet)*

373,54 kr

(exkl. moms)

466,92 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Begränsat lager
  • 1 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4373,54 kr
5 - 9354,82 kr
10 +326,26 kr

*vägledande pris

RS-artikelnummer:
210-2111
Tillv. art.nr:
3120-N554-P7T1-W19DG4-10A
Tillverkare / varumärke:
ETA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ETA

Current Rating

10A

Number of Poles

5

Voltage Rating

50 V DC, 240 V AC

Width

28mm

Series

3120-N

Circuit Breaker Type

Thermal Circuit Breaker

COO (Country of Origin):
TN
The ETA 3120-N 5-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 44.5mm x 22mm
Current rating: 10A
Extendable functionality through appliance inlet module
Water splash protection
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability

relaterade länkar