ETA Thermal Circuit Breaker - 3120-N 2 Pole 50 V DC, 240 V AC Voltage Rating, 10A Current Rating

Mängdrabatt möjlig

Antal (1 enhet)*

690,78 kr

(exkl. moms)

863,48 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 11 enhet(er) från den 22 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 4690,78 kr
5 - 9656,21 kr
10 +603,68 kr

*vägledande pris

RS-artikelnummer:
210-2064
Tillv. art.nr:
3120-N521-H7T1-W01D-10A-U0000M
Tillverkare / varumärke:
ETA
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ETA

Current Rating

10A

Number of Poles

2

Voltage Rating

50 V DC, 240 V AC

Width

25mm

Series

3120-N

Circuit Breaker Type

Thermal Circuit Breaker

COO (Country of Origin):
TN
The ETA 3120-N 2-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 44.5 x 22mm
Current rating: 10A
Extendable functionality through appliance inlet module
Power-on protection and water splash cover
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability

relaterade länkar