Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 16A Current Rating

Antal (1 enhet)*

375,90 kr

(exkl. moms)

469,88 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 7 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +375,90 kr

*vägledande pris

RS-artikelnummer:
201-5504
Tillv. art.nr:
2800856
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Current Rating

16A

Range

Trabtech

Number of Poles

1

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

COO (Country of Origin):
ID
The Phoenix thermomagnetic device circuit breaker featured with modular expansion with help of uniform, plug-in housing concept. It has sophisticated remote signalling concept enables monitoring from any location.

Maximum overcurrent protection
Ambient temperature -30 °C to 60 °C
Degree of protection IP30
Degree of pollution 2

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

relaterade länkar