Circuit-breaker/thermal 3 A

Antal (1 enhet)*

135,43 kr

(exkl. moms)

169,29 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 46 enhet(er) levereras från den 19 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +135,43 kr

*vägledande pris

RS-artikelnummer:
577-457
Tillv. art.nr:
106-P10-3A
Tillverkare / varumärke:
ETA

RoHS-status: Undantagen

COO (Country of Origin):
TN

RS-232 Line Transceivers, Dual, Texas Instruments


A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.


RS-232 Line Drivers and Receivers

relaterade länkar