Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 250V ac Voltage Rating DIN Rail, 5A Current Rating

Antal (1 förpackning med 6 enheter)*

4 039,39 kr

(exkl. moms)

5 049,24 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 08 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +4 039,39 kr673,232 kr

*vägledande pris

RS-artikelnummer:
135-492
Tillv. art.nr:
0914675
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Current Rating

5A

Number of Poles

1

Voltage Rating

250V ac

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Thermomagnetic device circuit breaker is a reliable solution for protecting electrical circuits. With a rated voltage of 250 V AC and 65 V DC, it can handle a maximum rated current of 5 A. The circuit breaker features automatic device fuse type and a tripping method of TM (thermomagnetic). Its compact design with one position and four connections makes it easy to install on DIN rails. Designed for use in industrial settings, it offers excellent insulation characteristics with overvoltage category II and degree of pollution 2. With a high short-circuit switching capacity of 400 A, it ensures reliable performance and safety.

Easy installation in tight spaces
Secure screw connection for reliability
Effective surge protection with 110 V AC
Gentian blue color for enhanced durability

Relaterade länkar