Phoenix Contact Thermal Magnetic Circuit Breaker - TMC Single Pole 65V dc Voltage Rating DIN Rail, 500mA Current Rating

Antal (1 förpackning med 6 enheter)*

4 223,18 kr

(exkl. moms)

5 278,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 01 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Förpackning(ar)
Per förpackning
Per enhet*
1 +4 223,18 kr703,863 kr

*vägledande pris

RS-artikelnummer:
135-439
Tillv. art.nr:
0914222
Tillverkare / varumärke:
Phoenix Contact
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Phoenix Contact

Current Rating

500mA

Number of Poles

1

Voltage Rating

65V dc

Width

12.5mm

Series

TMC

Mounting Style

DIN Rail

COO (Country of Origin):
DE
The Phoenix Contact Thermomagnetic device circuit breaker is a high-quality and reliable circuit breaker designed for industrial applications. This thermomagnetic device features a fast blow fuse type and is equipped with 1 N/C contact. It has a 1-position design and can be easily mounted on NS 32 or NS 35 DIN rails. With a rated voltage of 65V DC and a rated current of 0.5A, this circuit breaker provides efficient protection against overloads and short circuits. It has a compact design with dimensions of 12.5mm (width) x 82.5mm (height) x 96mm (depth), making it suitable for installations with limited space. The circuit breaker is made with high-quality materials and meets all necessary standards and regulations for safe and reliable operation.

Universal foot for mounting
Compact design for easy installation and integration
Thermal-magnetic circuit breaker for industrial applications
Provides efficient protection against overloads and short circuits
Complies with all necessary standards and regulations

relaterade länkar