Schutzinger Black, Male Banana adapter and Nickel Plated
- RS-artikelnummer:
- 179-7892
- Tillv. art.nr:
- KURZ 8454 / 11-4 IG MB / Ni / SW
- Tillverkare / varumärke:
- Schutzinger
Mängdrabatt möjlig
Antal (1 enhet)*
78,10 kr
(exkl. moms)
97,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 44 enhet(er) från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 78,10 kr |
| 10 - 24 | 74,14 kr |
| 25 - 49 | 70,22 kr |
| 50 + | 66,42 kr |
*vägledande pris
- RS-artikelnummer:
- 179-7892
- Tillv. art.nr:
- KURZ 8454 / 11-4 IG MB / Ni / SW
- Tillverkare / varumärke:
- Schutzinger
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
| Brand | Schutzinger | |
| Colour | Black | |
| Plug Size | 4mm | |
| Contact Plating | Nickel | |
| Current Rating | 32A | |
| Voltage Rating | 30 V ac, 60 V dc | |
| Gender | Male | |
| Välj alla | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Plug Size 4mm | ||
Contact Plating Nickel | ||
Current Rating 32A | ||
Voltage Rating 30 V ac, 60 V dc | ||
Gender Male | ||
- COO (Country of Origin):
- DE
Versions with Rear Sockets
Compact Design
Moulded Insulation
Nickel-Plated or Gold-Plated Versions
Compact Design
Moulded Insulation
Nickel-Plated or Gold-Plated Versions
Connecting Plug
With Rear Socket Ø 4 Mm
Moulded Insulation
With Rear Socket Ø 4 Mm
Moulded Insulation
relaterade länkar
- Schutzinger Black, Male Banana adapter and Nickel Plated
- Schutzinger Black Male Banana Plug 12A 70V dc, Nickel Plating
- Schutzinger Black Male Banana Connector Socket Termination 30 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Plug In Termination 33 V ac Nickel Plating
- Schutzinger Black, Female Banana Socket and Nickel Plated
- Schutzinger Black Banana adapter With Nickel Plated contacts and Nickel Plated - Socket Size: 4mm
- Schutzinger Black Banana adapter With Nickel Plated contacts and Nickel Plated - Socket Size: 2mm
- Schutzinger Red Male Banana Plug 12A 70V dc, Nickel Plating