Schutzinger Black Terminal Post, 300V, 16A
- RS-artikelnummer:
- 283-5856
- Distrelec artikelnummer:
- 140-04-068
- Tillv. art.nr:
- ESD 798 / SW
- Tillverkare / varumärke:
- Schutzinger
Antal (1 enhet)*
138,67 kr
(exkl. moms)
173,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 14 enhet(er), redo att levereras från en annan plats
Enheter | Per enhet |
|---|---|
| 1 + | 138,67 kr |
*vägledande pris
- RS-artikelnummer:
- 283-5856
- Distrelec artikelnummer:
- 140-04-068
- Tillv. art.nr:
- ESD 798 / SW
- Tillverkare / varumärke:
- Schutzinger
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
| Brand | Schutzinger | |
| Colour | Black | |
| Current Rating | 16A | |
| Voltage Rating | 300V | |
| Välj alla | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Current Rating 16A | ||
Voltage Rating 300V | ||
- COO (Country of Origin):
- DE
The fully insulated safety quick-release terminal is designed for use with metal panels. With contact parts nickel-plated and insulation made of PA 6.6, this terminal offers high-quality performance and durability. It has an insertion window of 8mm x 4mm and a spring force of 20N, making it suitable for a wide range of applications.
Contact parts nickel-plated for increased durability.
Spring force of 20N ensures secure connections.
Available in a range of colours for easy identification.
Spring force of 20N ensures secure connections.
Available in a range of colours for easy identification.
relaterade länkar
- Schutzinger Black Terminal Post 16A
- Schutzinger 12.5mm Yellow Terminal Post 16A, Pg 7 Thread
- Schutzinger 12.5mm Green Terminal Post 16A, Pg 7 Thread
- Schutzinger 12.5mm Orange Terminal Post 16A, Pg 7 Thread
- Schutzinger 12.5mm Blue Terminal Post 16A, Pg 7 Thread
- Schutzinger 12.5mm Green/Yellow Terminal Post 16A, Pg 7 Thread
- Schutzinger 6.3mm Black Terminal Post 16A
- Schutzinger Black Test Terminal 16A