- RS-artikelnummer:
- 755-3734
- Tillv. art.nr:
- 0133360001
- Tillverkare / varumärke:
- Weidmüller
113 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 100
63,49 kr
(exkl. moms)
79,36 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 63,49 kr | 0,635 kr |
- RS-artikelnummer:
- 755-3734
- Tillv. art.nr:
- 0133360001
- Tillverkare / varumärke:
- Weidmüller
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Weidmuller Marker, Vertical Print Orientation, Pack of 100 - DEK Series - 0133360001
Need a hassle-free way to number the plug-in connectors on your terminal block? Count on these pre-printed markers from Weidmuller. Crisp black characters on a bright white background make these labels easy to read at a glance. Fix them individually or in strips for quick conductor clarity. The hardwearing PA 66 material is tough and resistant to wear, so it can easily stand up to demanding industrial settings. As they come pre-printed with numbers between one and 10, they let you label multiple components in a single setup.
Features & Benefits
• Wide operating temperature range between -40°C and +100°C for use in harsh conditions
• Compact dimensions of 5 (L) x 6mm (W) mean they won't get in the way where space is tight
• Self-extinguishing in under 60 seconds to help stop the spread of fire
• Compact dimensions of 5 (L) x 6mm (W) mean they won't get in the way where space is tight
• Self-extinguishing in under 60 seconds to help stop the spread of fire
Applications
• Residential and commercial electrical installations
• Industrial automation
• Telecommunications equipment
• Industrial automation
• Telecommunications equipment
How do I use this product?
Designed to save time and effort, these nifty numbers fit onto the side of the terminal and read parallel to the rail.
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Terminal Marker |
For Use With | Terminal Block |
Series | DEK |