Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V
- RS-artikelnummer:
- 288-6095
- Distrelec artikelnummer:
- 304-27-055
- Tillv. art.nr:
- TMT127-A41FNA
- Tillverkare / varumärke:
- Endress+Hauser
Antal (1 enhet)*
1 519,09 kr
(exkl. moms)
1 898,86 kr
(inkl. moms)
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 1 519,09 kr |
*vägledande pris
- RS-artikelnummer:
- 288-6095
- Distrelec artikelnummer:
- 304-27-055
- Tillv. art.nr:
- TMT127-A41FNA
- Tillverkare / varumärke:
- Endress+Hauser
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
| Brand | Endress+Hauser | |
| Input Type | PT100 | |
| Supply Voltage | 12 - 35 V | |
| Output Type | Analogue | |
| Minimum Temperature Input | -200°C | |
| Maximum Temperature Input | 850°C | |
| Series | TMT127 | |
| Välj alla | ||
|---|---|---|
Brand Endress+Hauser | ||
Input Type PT100 | ||
Supply Voltage 12 - 35 V | ||
Output Type Analogue | ||
Minimum Temperature Input -200°C | ||
Maximum Temperature Input 850°C | ||
Series TMT127 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser iTEMP TMT127 transmitter is designed for the transformation of an RTD Pt100 sensor signal in a fixed measuring range. The standardized output signal used for process measurement is a 4 to 20 mA signal. This means fast and easy temperature measuring as well as reliable and precise measured values for a wide range of industry applications. Installation is realized on DIN rail according to IEC 60715 (housing width: 22.5 mm).
High accuracy in complete ambient temperature range
Failure information for sensor breakage or short-circuit
Failure information for sensor breakage or short-circuit
relaterade länkar
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 - 35 V
- Endress+Hauser TMT127 Temperature Transmitter PT100 Input, 12 → 35 V
- Endress+Hauser TMT80 Temperature Transmitter PT100 Input, 8 - 35 V
- Endress+Hauser TMT80 Temperature Transmitter Pt100 to Pt1000 Input, 8 → 35 V
- Endress+Hauser TMT31 Temperature Transmitter PT100 Input, 36 V
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V